
QBSLDS561GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDS561GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDS561GR |
Description | DISPLAY 7SEG 0.56"SGL RED 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDS561GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 15mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 200 | 26,68950 Kč | 5 337,90 Kč |
| 600 | 24,37378 Kč | 14 624,27 Kč |
| 1 000 | 23,48731 Kč | 23 487,31 Kč |
| 2 000 | 22,44497 Kč | 44 889,94 Kč |
| 5 000 | 21,30915 Kč | 106 545,75 Kč |
| 10 000 | 20,60250 Kč | 206 025,00 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |

