
QBSLDS301GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDS301GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDS301GR |
Description | DISPLAY 7SEG 0.3" SGL RED 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDS301GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 12mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 27,50700 Kč | 275,07 Kč |
| 495 | 17,93313 Kč | 8 876,90 Kč |
| 990 | 16,97211 Kč | 16 802,39 Kč |
| 1 485 | 16,47926 Kč | 24 471,70 Kč |
| 2 475 | 15,92276 Kč | 39 408,83 Kč |
| 5 445 | 15,18747 Kč | 82 695,77 Kč |
| 10 395 | 14,68070 Kč | 152 605,88 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |

