
QBSLDR560GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDR560GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDR560GR |
Description | DISPLAY 7SEG 0.56"SGL RED 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDR560GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 80mcd | |
Wavelength - Peak | 632nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 36,24300 Kč | 362,43 Kč |
| 200 | 26,06270 Kč | 5 212,54 Kč |
| 600 | 23,79073 Kč | 14 274,44 Kč |
| 1 000 | 22,92016 Kč | 22 920,16 Kč |
| 2 000 | 21,89714 Kč | 43 794,28 Kč |
| 5 000 | 20,78222 Kč | 103 911,10 Kč |
| 10 000 | 20,08856 Kč | 200 885,60 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

