
QBSLDO301GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDO301GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDO301GR |
Description | DISPLAY 7SEG 0.3" SGL ORG 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Orange 7-Segment 1 Character Common Cathode 2V 20mA 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) 10-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDO301GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.500" H x 0.299" W x 0.250" D (12.70mm x 7.60mm x 6.35mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Orange | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 24mcd | |
Wavelength - Peak | 610nm | |
Power Dissipation (Max) | 48mW | |
Package / Case | 10-DIP (0.200", 5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 27,69600 Kč | 276,96 Kč |
| 495 | 18,06804 Kč | 8 943,68 Kč |
| 990 | 17,10128 Kč | 16 930,27 Kč |
| 1 485 | 16,60553 Kč | 24 659,21 Kč |
| 2 475 | 16,04578 Kč | 39 713,31 Kč |
| 5 445 | 15,30621 Kč | 83 342,31 Kč |
| 10 395 | 14,79649 Kč | 153 809,51 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |

