
QBSLDIG561GR | |
|---|---|
DigiKey Part Number | 1516-QBSLDIG561GR-ND |
Manufacturer | |
Manufacturer Product Number | QBSLDIG561GR |
Description | DISPLAY 7SEG 0.56"SGL GRN 10DIP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | QBSLDIG561GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 20mA | |
Millicandela Rating | 220mcd | |
Wavelength - Peak | 520nm | |
Power Dissipation (Max) | 64mW | |
Package / Case | 10-DIP (0.600", 15.24mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 46,65800 Kč | 466,58 Kč |
| 200 | 34,06610 Kč | 6 813,22 Kč |
| 600 | 31,26252 Kč | 18 757,51 Kč |
| 1 000 | 30,18966 Kč | 30 189,66 Kč |
| 2 000 | 28,92895 Kč | 57 857,90 Kč |
| 5 000 | 27,55572 Kč | 137 778,60 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

