Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBSLDIB560GR

DigiKey Part Number
1516-QBSLDIB560GR-ND
Manufacturer
Manufacturer Product Number
QBSLDIB560GR
Description
DISPLAY 7SEG 0.56"SGL BLU 10DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Blue 7-Segment 1 Character Common Anode 3V 20mA 0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
QBSLDIB560GR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Bag
Part Status
Active
Number of Characters
1
Size / Dimension
0.748" H x 0.496" W x 0.325" D (19.00mm x 12.60mm x 8.25mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Anode
Color
Blue
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Millicandela Rating
50mcd
Wavelength - Peak
468nm
Power Dissipation (Max)
64mW
Package / Case
10-DIP (0.600", 15.24mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
162,78000 Kč62,78 Kč
1045,54500 Kč455,45 Kč
20033,21675 Kč6 643,35 Kč
60030,46810 Kč18 280,86 Kč
1 00029,41610 Kč29 416,10 Kč
2 00028,18005 Kč56 360,10 Kč
5 00026,83334 Kč134 166,70 Kč
Manufacturers Standard Package
Unit Price without VAT:62,78000 Kč
Unit Price with VAT:75,96380 Kč