
QBLP680-RGB1 | |
|---|---|
DigiKey Part Number | 1516-QBLP680-RGB1TR-ND - Tape & Reel (TR) 1516-QBLP680-RGB1CT-ND - Cut Tape (CT) 1516-QBLP680-RGB1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP680-RGB1 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 2V Red, 2.9V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP680-RGB1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.50mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 2.9V Green, 3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 1.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,23100 Kč | 162,31 Kč |
| 100 | 12,01930 Kč | 1 201,93 Kč |
| 500 | 10,14624 Kč | 5 073,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,53309 Kč | 9 533,09 Kč |
| 2 000 | 9,01276 Kč | 18 025,52 Kč |
| 3 000 | 8,74595 Kč | 26 237,85 Kč |
| 5 000 | 8,44472 Kč | 42 223,60 Kč |
| 7 000 | 8,26550 Kč | 57 858,50 Kč |
| 10 000 | 8,09078 Kč | 80 907,80 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |








