
QBLP677AD-IGM | |
|---|---|
DigiKey Part Number | 1516-QBLP677AD-IGMTR-ND - Tape & Reel (TR) 1516-QBLP677AD-IGMCT-ND - Cut Tape (CT) 1516-QBLP677AD-IGMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP677AD-IGM |
Description | LED GREEN CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3V 4-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP677AD-IGM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3V | |
Current - Test | 30mA | |
Viewing Angle | 30° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.70mm W | |
Height (Max) | 3.80mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 9,34600 Kč | 93,46 Kč |
| 100 | 6,77600 Kč | 677,60 Kč |
| 500 | 5,62162 Kč | 2 810,81 Kč |
| 1 000 | 5,24229 Kč | 5 242,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,92023 Kč | 9 840,46 Kč |
| 4 000 | 4,64689 Kč | 18 587,56 Kč |
| 6 000 | 4,50667 Kč | 27 040,02 Kč |
| 10 000 | 4,34830 Kč | 43 483,00 Kč |
| 14 000 | 4,25412 Kč | 59 557,68 Kč |
| 20 000 | 4,16227 Kč | 83 245,40 Kč |
| 50 000 | 3,95953 Kč | 197 976,50 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |



