
QBLP675-Y | |
|---|---|
DigiKey Part Number | 1516-QBLP675-YTR-ND - Tape & Reel (TR) 1516-QBLP675-YCT-ND - Cut Tape (CT) 1516-QBLP675-YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-Y |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,64194 Kč | 9 851,64 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

