
QBLP675-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP675-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-Y-2897 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-Y-2897 Models |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79777 Kč | 8 393,31 Kč |
| 6 000 | 2,63259 Kč | 15 795,54 Kč |
| 9 000 | 2,54785 Kč | 22 930,65 Kč |
| 15 000 | 2,45210 Kč | 36 781,50 Kč |
| 21 000 | 2,39513 Kč | 50 297,73 Kč |
| 30 000 | 2,33958 Kč | 70 187,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |


