Red 622nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP675-R

DigiKey Part Number
1516-QBLP675-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP675-R
Description
LED RED CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 622nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP675-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,16339 Kč25 960,68 Kč
Unit Price without VAT:2,16339 Kč
Unit Price with VAT:2,61770 Kč