
QBLP675-R-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-R-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-R-2897CT-ND - Cut Tape (CT) 1516-QBLP675-R-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-R-2897 |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-R-2897 Models |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 100 | 4,37600 Kč | 437,60 Kč |
| 500 | 3,57680 Kč | 1 788,40 Kč |
| 1 000 | 3,31306 Kč | 3 313,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97346 Kč | 8 920,38 Kč |
| 6 000 | 2,80012 Kč | 16 800,72 Kč |
| 9 000 | 2,71122 Kč | 24 400,98 Kč |
| 15 000 | 2,61077 Kč | 39 161,55 Kč |
| 21 000 | 2,55102 Kč | 53 571,42 Kč |
| 30 000 | 2,49272 Kč | 74 781,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

