
QBLP675-O | |
|---|---|
DigiKey Part Number | 1516-QBLP675-OTR-ND - Tape & Reel (TR) 1516-QBLP675-OCT-ND - Cut Tape (CT) 1516-QBLP675-ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-O |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,99800 Kč | 49,98 Kč |
| 100 | 3,54030 Kč | 354,03 Kč |
| 500 | 2,87462 Kč | 1 437,31 Kč |
| 1 000 | 2,65478 Kč | 2 654,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,37109 Kč | 7 113,27 Kč |
| 6 000 | 2,22624 Kč | 13 357,44 Kč |
| 9 000 | 2,15190 Kč | 19 367,10 Kč |
| 15 000 | 2,06790 Kč | 31 018,50 Kč |
| 21 000 | 2,01789 Kč | 42 375,69 Kč |
| 30 000 | 1,96911 Kč | 59 073,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

