
QBLP675-IW-WW | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IW-WWTR-ND - Tape & Reel (TR) 1516-QBLP675-IW-WWCT-ND - Cut Tape (CT) 1516-QBLP675-IW-WWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IW-WW |
Description | LED WARM WHT DIFFUSED 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Warm 3000K LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IW-WW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,81600 Kč | 58,16 Kč |
| 100 | 4,13450 Kč | 413,45 Kč |
| 500 | 3,37270 Kč | 1 686,35 Kč |
| 1 000 | 3,12135 Kč | 3 121,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,79777 Kč | 8 393,31 Kč |
| 6 000 | 2,63259 Kč | 15 795,54 Kč |
| 9 000 | 2,54785 Kč | 22 930,65 Kč |
| 15 000 | 2,45210 Kč | 36 781,50 Kč |
| 21 000 | 2,39513 Kč | 50 297,73 Kč |
| 30 000 | 2,33958 Kč | 70 187,40 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

