
QBLP675-IW-NW | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IW-NWTR-ND - Tape & Reel (TR) 1516-QBLP675-IW-NWCT-ND - Cut Tape (CT) 1516-QBLP675-IW-NWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IW-NW |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4000K LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IW-NW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,21000 Kč | 8,21 Kč |
| 10 | 5,59900 Kč | 55,99 Kč |
| 100 | 3,98480 Kč | 398,48 Kč |
| 500 | 3,25096 Kč | 1 625,48 Kč |
| 1 000 | 3,00889 Kč | 3 008,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,69679 Kč | 8 090,37 Kč |
| 6 000 | 2,53761 Kč | 15 225,66 Kč |
| 9 000 | 2,45593 Kč | 22 103,37 Kč |
| 15 000 | 2,36363 Kč | 35 454,45 Kč |
| 21 000 | 2,30872 Kč | 48 483,12 Kč |
| 30 000 | 2,25516 Kč | 67 654,80 Kč |
| 75 000 | 2,13690 Kč | 160 267,50 Kč |
| Unit Price without VAT: | 8,21000 Kč |
|---|---|
| Unit Price with VAT: | 9,93410 Kč |

