
QBLP675-IG | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IGTR-ND - Tape & Reel (TR) 1516-QBLP675-IGCT-ND - Cut Tape (CT) 1516-QBLP675-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IG |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,45200 Kč | 44,52 Kč |
| 100 | 3,13500 Kč | 313,50 Kč |
| 500 | 2,53572 Kč | 1 267,86 Kč |
| 1 000 | 2,33750 Kč | 2 337,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,08195 Kč | 6 245,85 Kč |
| 6 000 | 1,95138 Kč | 11 708,28 Kč |
| 9 000 | 1,88431 Kč | 16 958,79 Kč |
| 15 000 | 1,80854 Kč | 27 128,10 Kč |
| 21 000 | 1,76344 Kč | 37 032,24 Kč |
| 30 000 | 1,71944 Kč | 51 583,20 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |

