
QBLP675-IB-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IB-2897TR-ND - Tape & Reel (TR) 1516-QBLP675-IB-2897CT-ND - Cut Tape (CT) 1516-QBLP675-IB-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IB-2897 |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 2.9V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IB-2897 Models |
Category | Lens Size 1.50mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.9V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.40mm W |
Millicandela Rating | Height (Max) 1.30mm |
Lens Style Oval with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,76700 Kč | 47,67 Kč |
| 100 | 3,35970 Kč | 335,97 Kč |
| 500 | 2,72302 Kč | 1 361,51 Kč |
| 1 000 | 2,51262 Kč | 2 512,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,24147 Kč | 6 724,41 Kč |
| 6 000 | 2,10299 Kč | 12 617,94 Kč |
| 9 000 | 2,03191 Kč | 18 287,19 Kč |
| 15 000 | 1,95154 Kč | 29 273,10 Kč |
| 21 000 | 1,90372 Kč | 39 978,12 Kč |
| 30 000 | 1,85706 Kč | 55 711,80 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

