QBLP670-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ams-OSRAM USA INC.
In Stock: 20 623
Unit Price: 5,25000 Kč
Datasheet
Orange 605nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP670-O

DigiKey Part Number
QBLP670-O-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QBLP670-O
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670-O Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
2V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LO T676-S1T1-24-0-20-R18-Zams-OSRAM USA INC.20 623475-LOT676-S1T1-24-0-20-R18-ZCT-ND5,25000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,40102 Kč4 802,04 Kč
4 0002,24631 Kč8 985,24 Kč
6 0002,16685 Kč13 001,10 Kč
10 0002,07706 Kč20 770,60 Kč
14 0002,02358 Kč28 330,12 Kč
20 0001,97141 Kč39 428,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,40102 Kč
Unit Price with VAT:2,90523 Kč