QBLP670-IR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP670-IR3

DigiKey Part Number
1516-1277-2-ND - Tape & Reel (TR)
1516-1277-1-ND - Cut Tape (CT)
1516-1277-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP670-IR3
Description
LED IR 3528 850NM WLP PLCC2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.4V 50mA 1.2mW/sr @ 20mA 120° 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670-IR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
QT Brightek (QTB)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
1.2mW/sr @ 20mA
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.4V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-40°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
2-PLCC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 037
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,90000 Kč12,90 Kč
108,92600 Kč89,26 Kč
1006,46230 Kč646,23 Kč
5005,35630 Kč2 678,15 Kč
1 0004,99261 Kč4 992,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,68343 Kč9 366,86 Kč
4 0004,42112 Kč17 684,48 Kč
6 0004,28656 Kč25 719,36 Kč
10 0004,13459 Kč41 345,90 Kč
14 0004,04417 Kč56 618,38 Kč
20 0003,95601 Kč79 120,20 Kč
50 0003,76140 Kč188 070,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,90000 Kč
Unit Price with VAT:15,60900 Kč