Green 525nm LED Indication - Discrete 3.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP670-IG

DigiKey Part Number
1516-1106-2-ND - Tape & Reel (TR)
1516-1106-1-ND - Cut Tape (CT)
1516-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP670-IG
Description
LED GREEN CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.1V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP670-IG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
2.40mm Dia
Mfr
Voltage - Forward (Vf) (Typ)
3.1V
Series
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 274 682
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,66000 Kč9,66 Kč
106,65600 Kč66,56 Kč
1004,75180 Kč475,18 Kč
5003,89344 Kč1 946,72 Kč
1 0003,61061 Kč3 610,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,36997 Kč6 739,94 Kč
4 0003,16561 Kč12 662,44 Kč
6 0003,06070 Kč18 364,20 Kč
10 0002,94214 Kč29 421,40 Kč
14 0002,87158 Kč40 202,12 Kč
20 0002,80275 Kč56 055,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,66000 Kč
Unit Price with VAT:11,68860 Kč