Green, Red 520nm Green, 623nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP655R-RIG

DigiKey Part Number
1516-1377-2-ND - Tape & Reel (TR)
1516-1377-1-ND - Cut Tape (CT)
1516-1377-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP655R-RIG
Description
LED GREEN/RED CLEAR 1205 SMD
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Green, Red 520nm Green, 623nm Red LED Indication - Discrete 3.1V Green, 2V Red 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP655R-RIG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.20mm
Voltage - Forward (Vf) (Typ)
3.1V Green, 2V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-SMD, No Lead
Supplier Device Package
Size / Dimension
3.20mm L x 1.20mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 794
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,84500 Kč68,45 Kč
1004,89460 Kč489,46 Kč
5004,01944 Kč2 009,72 Kč
1 0003,73113 Kč3 731,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,49435 Kč10 483,05 Kč
6 0003,29756 Kč19 785,36 Kč
9 0003,19662 Kč28 769,58 Kč
15 0003,08262 Kč46 239,30 Kč
21 0003,01481 Kč63 311,01 Kč
30 0002,94869 Kč88 460,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč