
QBLP653R-Y5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-Y5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653R-Y5-2897CT-ND - Cut Tape (CT) 1516-QBLP653R-Y5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-Y5-2897 |
Description | LED YELLOW CLEAR 1209 SMD BOT EN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.95V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-Y5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| 100 | 4,91350 Kč | 491,35 Kč |
| 500 | 4,03456 Kč | 2 017,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,59668 Kč | 5 395,02 Kč |
| 3 000 | 3,37319 Kč | 10 119,57 Kč |
| 4 500 | 3,25838 Kč | 14 662,71 Kč |
| 7 500 | 3,12865 Kč | 23 464,88 Kč |
| 10 500 | 3,05143 Kč | 32 040,01 Kč |
| 15 000 | 2,97609 Kč | 44 641,35 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |

