Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-Y

DigiKey Part Number
1516-QBLP653R-YTR-ND - Tape & Reel (TR)
1516-QBLP653R-YCT-ND - Cut Tape (CT)
1516-QBLP653R-YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-Y
Description
LED YELLOW CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,10000 Kč10,10 Kč
107,01000 Kč70,10 Kč
1005,02880 Kč502,88 Kč
5004,13254 Kč2 066,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,68585 Kč5 528,77 Kč
3 0003,45781 Kč10 373,43 Kč
4 5003,34068 Kč15 033,06 Kč
7 5003,20833 Kč24 062,48 Kč
10 5003,12957 Kč32 860,49 Kč
15 0003,05271 Kč45 790,65 Kč
37 5002,88298 Kč108 111,75 Kč
75 0002,77731 Kč208 298,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,10000 Kč
Unit Price with VAT:12,22100 Kč