
QBLP653R-S | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-STR-ND - Tape & Reel (TR) 1516-QBLP653R-SCT-ND - Cut Tape (CT) 1516-QBLP653R-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-S |
Description | LED RED CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.95V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 650nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 Kč | 9,89 Kč |
| 10 | 6,79900 Kč | 67,99 Kč |
| 100 | 4,86040 Kč | 486,04 Kč |
| 500 | 3,99066 Kč | 1 995,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,55675 Kč | 5 335,12 Kč |
| 3 000 | 3,33502 Kč | 10 005,06 Kč |
| 4 500 | 3,22121 Kč | 14 495,44 Kč |
| 7 500 | 3,09255 Kč | 23 194,12 Kč |
| 10 500 | 3,01596 Kč | 31 667,58 Kč |
| 15 000 | 2,94126 Kč | 44 118,90 Kč |
| 37 500 | 2,77623 Kč | 104 108,62 Kč |
| 75 000 | 2,67351 Kč | 200 513,25 Kč |
| Unit Price without VAT: | 9,89000 Kč |
|---|---|
| Unit Price with VAT: | 11,96690 Kč |

