
QBLP653R-R | |
|---|---|
DigiKey Part Number | 1516-1379-2-ND - Tape & Reel (TR) 1516-1379-1-ND - Cut Tape (CT) 1516-1379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-R |
Description | LED RED CLR 1208 SMD BOT ENTRY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,21500 Kč | 62,15 Kč |
| 100 | 4,43900 Kč | 443,90 Kč |
| 500 | 3,63392 Kč | 1 816,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,23215 Kč | 4 848,22 Kč |
| 3 000 | 3,02693 Kč | 9 080,79 Kč |
| 4 500 | 2,92152 Kč | 13 146,84 Kč |
| 7 500 | 2,80237 Kč | 21 017,77 Kč |
| 10 500 | 2,73144 Kč | 28 680,12 Kč |
| 15 000 | 2,66222 Kč | 39 933,30 Kč |
| 37 500 | 2,50933 Kč | 94 099,88 Kč |
| 75 000 | 2,41413 Kč | 181 059,75 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

