QBLP653R-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-O5

DigiKey Part Number
1516-QBLP653R-O5TR-ND - Tape & Reel (TR)
1516-QBLP653R-O5CT-ND - Cut Tape (CT)
1516-QBLP653R-O5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-O5
Description
LED ORANGE CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-O5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
609nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 495
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,47000 Kč9,47 Kč
106,50400 Kč65,04 Kč
1004,65210 Kč465,21 Kč
5003,81342 Kč1 906,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,39537 Kč5 093,06 Kč
3 0003,18178 Kč9 545,34 Kč
4 5003,07204 Kč13 824,18 Kč
7 5002,94807 Kč22 110,53 Kč
10 5002,87427 Kč30 179,84 Kč
15 0002,80225 Kč42 033,75 Kč
37 5002,64318 Kč99 119,25 Kč
75 0002,54417 Kč190 812,75 Kč
Manufacturers Standard Package
Unit Price without VAT:9,47000 Kč
Unit Price with VAT:11,45870 Kč