Orange 605nm LED Indication - Discrete 1.95V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-O5-2897

DigiKey Part Number
1516-QBLP653R-O5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653R-O5-2897CT-ND - Cut Tape (CT)
1516-QBLP653R-O5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-O5-2897
Description
LED ORANGE CLEAR 1209 SMD BOT EN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.95V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-O5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.95V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
600nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 490
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
107,05500 Kč70,55 Kč
1005,05630 Kč505,63 Kč
5004,15676 Kč2 078,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,70811 Kč5 562,16 Kč
3 0003,47895 Kč10 436,85 Kč
4 5003,36136 Kč15 126,12 Kč
7 5003,22846 Kč24 213,45 Kč
10 5003,14936 Kč33 068,28 Kč
15 0003,07218 Kč46 082,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč