Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-IG-2897

DigiKey Part Number
1516-QBLP653R-IG-2897TR-ND - Tape & Reel (TR)
1516-QBLP653R-IG-2897CT-ND - Cut Tape (CT)
1516-QBLP653R-IG-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-IG-2897
Description
LED GREEN CLEAR 1209 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-IG-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
520nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 957
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,55000 Kč11,55 Kč
108,02100 Kč80,21 Kč
1005,77240 Kč577,24 Kč
5004,76402 Kč2 382,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,26259 Kč6 393,89 Kč
3 0004,00670 Kč12 020,10 Kč
4 5003,87539 Kč17 439,26 Kč
7 5003,72695 Kč27 952,12 Kč
10 5003,63865 Kč38 205,83 Kč
15 0003,55247 Kč53 287,05 Kč
Manufacturers Standard Package
Unit Price without VAT:11,55000 Kč
Unit Price with VAT:13,97550 Kč