
QBLP653R-IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-IB5TR-ND - Tape & Reel (TR) 1516-QBLP653R-IB5CT-ND - Cut Tape (CT) 1516-QBLP653R-IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-IB5 |
Description | LED BLUE CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 462nm LED Indication - Discrete 2.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-IB5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| 100 | 4,74550 Kč | 474,55 Kč |
| 500 | 3,89260 Kč | 1 946,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,46761 Kč | 5 201,41 Kč |
| 3 000 | 3,25042 Kč | 9 751,26 Kč |
| 4 500 | 3,13892 Kč | 14 125,14 Kč |
| 7 500 | 3,01291 Kč | 22 596,83 Kč |
| 10 500 | 2,93792 Kč | 30 848,16 Kč |
| 15 000 | 2,86473 Kč | 42 970,95 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

