Blue 460nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-IB

DigiKey Part Number
1516-QBLP653R-IBTR-ND - Tape & Reel (TR)
1516-QBLP653R-IBCT-ND - Cut Tape (CT)
1516-QBLP653R-IBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-IB
Description
LED BLUE CLEAR 1209 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 460nm LED Indication - Discrete 3.2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-IB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
455nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 238
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,82000 Kč8,82 Kč
106,08900 Kč60,89 Kč
1004,34660 Kč434,66 Kč
5003,55622 Kč1 778,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,16160 Kč4 742,40 Kč
3 0002,95988 Kč8 879,64 Kč
4 5002,85634 Kč12 853,53 Kč
7 5002,73926 Kč20 544,45 Kč
10 5002,66957 Kč28 030,49 Kč
15 0002,60155 Kč39 023,25 Kč
Manufacturers Standard Package
Unit Price without VAT:8,82000 Kč
Unit Price with VAT:10,67220 Kč