
QBLP653R-IB | |
|---|---|
DigiKey Part Number | 1516-QBLP653R-IBTR-ND - Tape & Reel (TR) 1516-QBLP653R-IBCT-ND - Cut Tape (CT) 1516-QBLP653R-IBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653R-IB |
Description | LED BLUE CLEAR 1209 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 460nm LED Indication - Discrete 3.2V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653R-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 455nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 Kč | 8,82 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 4,34660 Kč | 434,66 Kč |
| 500 | 3,55622 Kč | 1 778,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,16160 Kč | 4 742,40 Kč |
| 3 000 | 2,95988 Kč | 8 879,64 Kč |
| 4 500 | 2,85634 Kč | 12 853,53 Kč |
| 7 500 | 2,73926 Kč | 20 544,45 Kč |
| 10 500 | 2,66957 Kč | 28 030,49 Kč |
| 15 000 | 2,60155 Kč | 39 023,25 Kč |
| Unit Price without VAT: | 8,82000 Kč |
|---|---|
| Unit Price with VAT: | 10,67220 Kč |

