Green 570nm LED Indication - Discrete 2V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-AG1

DigiKey Part Number
1516-QBLP653R-AG1TR-ND - Tape & Reel (TR)
1516-QBLP653R-AG1CT-ND - Cut Tape (CT)
1516-QBLP653R-AG1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-AG1
Description
LED GREEN CLEAR 1209 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Green 570nm LED Indication - Discrete 2V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-AG1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,87900 Kč58,79 Kč
1004,18490 Kč418,49 Kč
5003,41974 Kč1 709,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,03757 Kč4 556,36 Kč
3 0002,84222 Kč8 526,66 Kč
4 5002,74192 Kč12 338,64 Kč
7 5002,62853 Kč19 713,97 Kč
10 5002,56102 Kč26 890,71 Kč
15 0002,49514 Kč37 427,10 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč