Yellow 590nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-Y5

DigiKey Part Number
1516-QBLP653-Y5TR-ND - Tape & Reel (TR)
1516-QBLP653-Y5CT-ND - Cut Tape (CT)
1516-QBLP653-Y5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-Y5
Description
LED YELLOW CLEAR 1208 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 458
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
105,54300 Kč55,43 Kč
1003,93920 Kč393,92 Kč
5003,20808 Kč1 604,04 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5002,84299 Kč4 264,48 Kč
3 0002,65639 Kč7 969,17 Kč
4 5002,56050 Kč11 522,25 Kč
7 5002,45212 Kč18 390,90 Kč
10 5002,38759 Kč25 069,69 Kč
15 0002,32460 Kč34 869,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč