Red 640nm LED Indication - Discrete 1.8V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-S5

DigiKey Part Number
1516-QBLP653-S5TR-ND - Tape & Reel (TR)
1516-QBLP653-S5CT-ND - Cut Tape (CT)
1516-QBLP653-S5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-S5
Description
LED RED CLEAR 1208 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.8V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
649nm
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 352
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,25700 Kč62,57 Kč
1004,45790 Kč445,79 Kč
5003,64568 Kč1 822,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,24013 Kč4 860,20 Kč
3 0003,03288 Kč9 098,64 Kč
4 5002,92642 Kč13 168,89 Kč
7 5002,80612 Kč21 045,90 Kč
10 5002,73446 Kč28 711,83 Kč
15 0002,66455 Kč39 968,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč