
QBLP653-S5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-S5TR-ND - Tape & Reel (TR) 1516-QBLP653-S5CT-ND - Cut Tape (CT) 1516-QBLP653-S5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-S5 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 1.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 649nm | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,64568 Kč | 1 822,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,11554 Kč | 4 673,31 Kč |
| 3 000 | 2,91627 Kč | 8 748,81 Kč |
| 4 500 | 2,81387 Kč | 12 662,42 Kč |
| 7 500 | 2,69819 Kč | 20 236,42 Kč |
| 10 500 | 2,62929 Kč | 27 607,55 Kč |
| 15 000 | 2,56208 Kč | 38 431,20 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

