
QBLP653-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-S3TR-ND - Tape & Reel (TR) 1516-QBLP653-S3CT-ND - Cut Tape (CT) 1516-QBLP653-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-S3 |
Description | 1208D LED RED 640NM DOMINANT, 66 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 642nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 20mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,47000 Kč | 94,70 Kč |
| 100 | 6,85580 Kč | 685,58 Kč |
| 500 | 5,68290 Kč | 2 841,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 5,10013 Kč | 7 650,19 Kč |
| 3 000 | 4,80273 Kč | 14 408,19 Kč |
| 4 500 | 4,65012 Kč | 20 925,54 Kč |
| 7 500 | 4,47775 Kč | 33 583,12 Kč |
| 10 500 | 4,37520 Kč | 45 939,60 Kč |
| 15 000 | 4,27515 Kč | 64 127,25 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

