
QBLP653-R5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-R5TR-ND - Tape & Reel (TR) 1516-QBLP653-R5CT-ND - Cut Tape (CT) 1516-QBLP653-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-R5 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 5,75300 Kč | 57,53 Kč |
| 100 | 4,08620 Kč | 408,62 Kč |
| 500 | 3,33154 Kč | 1 665,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,95498 Kč | 4 432,47 Kč |
| 3 000 | 2,76250 Kč | 8 287,50 Kč |
| 4 500 | 2,66357 Kč | 11 986,07 Kč |
| 7 500 | 2,55179 Kč | 19 138,42 Kč |
| 10 500 | 2,48522 Kč | 26 094,81 Kč |
| 15 000 | 2,42029 Kč | 36 304,35 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

