
QBLP653-R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP653-R5-2897CT-ND - Cut Tape (CT) 1516-QBLP653-R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-R5-2897 |
Description | LED RED CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP653-R5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,25700 Kč | 62,57 Kč |
| 100 | 4,45790 Kč | 445,79 Kč |
| 500 | 3,64568 Kč | 1 822,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,24013 Kč | 4 860,20 Kč |
| 3 000 | 3,03288 Kč | 9 098,64 Kč |
| 4 500 | 2,92642 Kč | 13 168,89 Kč |
| 7 500 | 2,80612 Kč | 21 045,90 Kč |
| 10 500 | 2,73446 Kč | 28 711,83 Kč |
| 15 000 | 2,66455 Kč | 39 968,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |



