
QBLP653-O5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-O5TR-ND - Tape & Reel (TR) 1516-QBLP653-O5CT-ND - Cut Tape (CT) 1516-QBLP653-O5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-O5 |
Description | LED ORANGE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,69140 Kč | 369,14 Kč |
| 500 | 3,00020 Kč | 1 500,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,65499 Kč | 3 982,49 Kč |
| 3 000 | 2,47846 Kč | 7 435,38 Kč |
| 4 500 | 2,38775 Kč | 10 744,88 Kč |
| 7 500 | 2,28517 Kč | 17 138,77 Kč |
| 10 500 | 2,22407 Kč | 23 352,74 Kč |
| 15 000 | 2,16445 Kč | 32 466,75 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |

