Green 530nm LED Indication - Discrete 2.8V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-IG5

DigiKey Part Number
1516-QBLP653-IG5TR-ND - Tape & Reel (TR)
1516-QBLP653-IG5CT-ND - Cut Tape (CT)
1516-QBLP653-IG5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-IG5
Description
LED GREEN CLEAR 1208 SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Green 530nm LED Indication - Discrete 2.8V 1209 (3224 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2.8V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Factory Stock: 1 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,94200 Kč59,42 Kč
1004,23110 Kč423,11 Kč
5003,45460 Kč1 727,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,06641 Kč4 599,61 Kč
3 0002,86819 Kč8 604,57 Kč
4 5002,76628 Kč12 448,26 Kč
7 5002,65112 Kč19 883,40 Kč
10 5002,58257 Kč27 116,99 Kč
15 0002,51567 Kč37 735,05 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč