
QBLP653-IB5 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-IB5TR-ND - Tape & Reel (TR) 1516-QBLP653-IB5CT-ND - Cut Tape (CT) 1516-QBLP653-IB5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-IB5 |
Description | LED BLUE CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blue 462nm LED Indication - Discrete 2.8V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 5,34700 Kč | 53,47 Kč |
| 100 | 3,79530 Kč | 379,53 Kč |
| 500 | 3,09224 Kč | 1 546,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,74043 Kč | 4 110,64 Kč |
| 3 000 | 2,56052 Kč | 7 681,56 Kč |
| 4 500 | 2,46814 Kč | 11 106,63 Kč |
| 7 500 | 2,36363 Kč | 17 727,23 Kč |
| 10 500 | 2,30145 Kč | 24 165,22 Kč |
| 15 000 | 2,24073 Kč | 33 610,95 Kč |
| 37 500 | 2,10658 Kč | 78 996,75 Kč |
| 75 000 | 2,02304 Kč | 151 728,00 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |

