Blue 465nm LED Indication - Discrete 3.1V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653-IB-2897

DigiKey Part Number
1516-QBLP653-IB-2897TR-ND - Tape & Reel (TR)
1516-QBLP653-IB-2897CT-ND - Cut Tape (CT)
1516-QBLP653-IB-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653-IB-2897
Description
1208 LED BLUE 465NM, CLEAR LENS,
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Blue 465nm LED Indication - Discrete 3.1V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653-IB-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
460nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 500
Factory Stock: 1 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,71000 Kč10,71 Kč
107,30700 Kč73,07 Kč
1005,23060 Kč523,06 Kč
5004,29914 Kč2 149,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5003,83465 Kč5 751,97 Kč
3 0003,59752 Kč10 792,56 Kč
4 5003,47578 Kč15 641,01 Kč
7 5003,33815 Kč25 036,12 Kč
10 5003,25623 Kč34 190,42 Kč
15 0003,17633 Kč47 644,95 Kč
Manufacturers Standard Package
Unit Price without VAT:10,71000 Kč
Unit Price with VAT:12,95910 Kč