
QBLP653-AG15 | |
|---|---|
DigiKey Part Number | 1516-QBLP653-AG15TR-ND - Tape & Reel (TR) 1516-QBLP653-AG15CT-ND - Cut Tape (CT) 1516-QBLP653-AG15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP653-AG15 |
Description | LED GREEN CLEAR 1208 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.9V 1209 (3224 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.80mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 15° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1209 (3224 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.65mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,87200 Kč | 48,72 Kč |
| 100 | 3,43950 Kč | 343,95 Kč |
| 500 | 2,79064 Kč | 1 395,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 2,46545 Kč | 3 698,18 Kč |
| 3 000 | 2,29921 Kč | 6 897,63 Kč |
| 4 500 | 2,21375 Kč | 9 961,88 Kč |
| 7 500 | 2,11707 Kč | 15 878,02 Kč |
| 10 500 | 2,05950 Kč | 21 624,75 Kč |
| 15 000 | 2,00331 Kč | 30 049,65 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

