
QBLP651-Y | |
|---|---|
DigiKey Part Number | QBLP651-Y-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP651-Y |
Description | LED YELLOW CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP651-Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 1.10mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 40° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.50mm W | |
Height (Max) | 1.40mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,70410 Kč | 5 112,30 Kč |
| 6 000 | 1,60943 Kč | 9 656,58 Kč |
| 15 000 | 1,46742 Kč | 22 011,30 Kč |
| 30 000 | 1,37275 Kč | 41 182,50 Kč |
| 75 000 | 1,25914 Kč | 94 435,50 Kč |
| 150 000 | 1,20707 Kč | 181 060,50 Kč |
| Unit Price without VAT: | 1,70410 Kč |
|---|---|
| Unit Price with VAT: | 2,06196 Kč |



