Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP651-S3

DigiKey Part Number
1516-QBLP651-S3TR-ND - Tape & Reel (TR)
1516-QBLP651-S3CT-ND - Cut Tape (CT)
1516-QBLP651-S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP651-S3
Description
1206D LED RED 640NM DOMINANT, 66
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP651-S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
1.10mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Grade
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.00mm L x 1.50mm W
Height (Max)
1.50mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
105,90000 Kč59,00 Kč
1004,19750 Kč419,75 Kč
5003,42562 Kč1 712,81 Kč
1 0003,17133 Kč3 171,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,84355 Kč8 530,65 Kč
6 0002,67623 Kč16 057,38 Kč
9 0002,59041 Kč23 313,69 Kč
15 0002,49344 Kč37 401,60 Kč
21 0002,43574 Kč51 150,54 Kč
30 0002,37944 Kč71 383,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč