
QBLP650-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP650-S3TR-ND - Tape & Reel (TR) 1516-QBLP650-S3CT-ND - Cut Tape (CT) 1516-QBLP650-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-S3 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.0V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,03200 Kč | 40,32 Kč |
| 100 | 2,84100 Kč | 284,10 Kč |
| 500 | 2,29340 Kč | 1 146,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,87883 Kč | 5 636,49 Kč |
| 6 000 | 1,75953 Kč | 10 557,18 Kč |
| 9 000 | 1,69822 Kč | 15 283,98 Kč |
| 15 000 | 1,62897 Kč | 24 434,55 Kč |
| 21 000 | 1,58773 Kč | 33 342,33 Kč |
| 30 000 | 1,54749 Kč | 46 424,70 Kč |
| 75 000 | 1,45861 Kč | 109 395,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

