Red 640nm LED Indication - Discrete 2.0V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP650-S3

DigiKey Part Number
1516-QBLP650-S3TR-ND - Tape & Reel (TR)
1516-QBLP650-S3CT-ND - Cut Tape (CT)
1516-QBLP650-S3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP650-S3
Description
LED RED CLEAR 1206 SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 2.0V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP650-S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ)
2.0V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
660nm
Features
-
Qualification
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 810
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,03200 Kč40,32 Kč
1002,84100 Kč284,10 Kč
5002,29340 Kč1 146,70 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,87883 Kč5 636,49 Kč
6 0001,75953 Kč10 557,18 Kč
9 0001,69822 Kč15 283,98 Kč
15 0001,62897 Kč24 434,55 Kč
21 0001,58773 Kč33 342,33 Kč
30 0001,54749 Kč46 424,70 Kč
75 0001,45861 Kč109 395,75 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč