
QBLP631-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP631-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-Y-2897 |
Description | 0805 LED YELLOW 590NM DOMINANT, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-Y-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 594nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,20800 Kč | 52,08 Kč |
| 100 | 3,68510 Kč | 368,51 Kč |
| 500 | 2,99600 Kč | 1 498,00 Kč |
| 1 000 | 2,76838 Kč | 2 768,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,47489 Kč | 7 424,67 Kč |
| 6 000 | 2,32504 Kč | 13 950,24 Kč |
| 9 000 | 2,24814 Kč | 20 233,26 Kč |
| 15 000 | 2,16123 Kč | 32 418,45 Kč |
| 21 000 | 2,10951 Kč | 44 299,71 Kč |
| 30 000 | 2,05905 Kč | 61 771,50 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |



