
QBLP631-O5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-O5-2897TR-ND - Tape & Reel (TR) 1516-QBLP631-O5-2897CT-ND - Cut Tape (CT) 1516-QBLP631-O5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-O5-2897 |
Description | 0805 LED ORANGE 605NM DOMINANT,6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-O5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 1.9V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 612nm |
Configuration Independent | Package / Case 0805 (2012 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 0.90mm |
Lens Style Square with Flat Top | Base Product Number |
Lens Size 1.30mm x 1.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 100 | 2,82420 Kč | 282,42 Kč |
| 500 | 2,27660 Kč | 1 138,30 Kč |
| 1 000 | 2,09560 Kč | 2 095,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,79043 Kč | 5 371,29 Kč |
| 6 000 | 1,67561 Kč | 10 053,66 Kč |
| 9 000 | 1,61664 Kč | 14 549,76 Kč |
| 15 000 | 1,54999 Kč | 23 249,85 Kč |
| 21 000 | 1,51030 Kč | 31 716,30 Kč |
| 30 000 | 1,47158 Kč | 44 147,40 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

