Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP631-O5-2897

DigiKey Part Number
1516-QBLP631-O5-2897TR-ND - Tape & Reel (TR)
1516-QBLP631-O5-2897CT-ND - Cut Tape (CT)
1516-QBLP631-O5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP631-O5-2897
Description
0805 LED ORANGE 605NM DOMINANT,6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.9V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP631-O5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Square with Flat Top
Lens Size
1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
612nm
Features
-
Grade
-
Qualification
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
0.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 860
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
104,01100 Kč40,11 Kč
1002,82420 Kč282,42 Kč
5002,27660 Kč1 138,30 Kč
1 0002,09560 Kč2 095,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,86203 Kč5 586,09 Kč
6 0001,74262 Kč10 455,72 Kč
9 0001,68131 Kč15 131,79 Kč
15 0001,61199 Kč24 179,85 Kč
21 0001,57071 Kč32 984,91 Kč
30 0001,53044 Kč45 913,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč